
* Images are for reference only
SIT1602AI-32-33E-33.000000Y
Extended
- Manufacturer
- SiTime
- MFR.Part #
- SIT1602AI-32-33E-33.000000Y
- JLCPCB Part #
- C70718
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 3.3V 33MHz LVCMOS、HCMOS ±25ppm SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8830
10+
$0.7257
30+
$0.6470
100+
$0.5684
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?