SIT3373AC-1E9-28NZ491.520000Y
Extended
* Images are for reference only

SIT3373AC-1E9-28NZ491.520000Y

Attributes
Value
Manufacturer
MFR.Part #
SIT3373AC-1E9-28NZ491.520000Y
JLCPCB Part #
C1107077
Package
SMD7050-6P
Description
-20℃~+70℃ 2.8V 491.52MHz LVPECL ±35ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-20℃~+70℃
Voltage - Supply2.8V
Output TypeLVPECL
Frequency Stability±35ppm
Frequency491.52MHz