
* Images are for reference only
Si24R1
Extended
- Manufacturer
- Nanjing Zhongke Microelectronics
- MFR.Part #
- Si24R1
- JLCPCB Part #
- C14436
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+85℃ -96dBm 1.9V~3.6V 12mA 15mA 2.4GHz 2.4GHz~2.525GHz 2Mbps 7dBm ISM SPI transceiver QFN-20-EP(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19699
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 16245
In-stock Item Pricing
Qty Unit Price
1+
$0.8555
10+
$0.7024
30+
$0.6251
100+
$0.5494
500+
$0.4398
1000+
$0.4173
Related Products
Welcome back, may I help you?