


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Nanjing Zhongke Microelectronics | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -20℃~+75℃ | |
| Standby Current | 3.5uA | |
| Number of Channels | 12 | |
| Voltage - Supply | 1.8V~5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration | |
| ESD Protection Voltage | 5kV | |
| Current - Supply | 69.7uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Si12T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Nanjing Zhongke Microelectronics | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -20℃~+75℃ | |
| Standby Current | 3.5uA | |
| Number of Channels | 12 | |
| Voltage - Supply | 1.8V~5V | |
| Features | Capacitive Touch、Automatic sensitivity calibration | |
| ESD Protection Voltage | 5kV | |
| Current - Supply | 69.7uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Si12T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Si12T datasheets or manufacturer documentation.
Datasheet: Si12T Datasheet (PDF)
The Si12T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.