
* Images are for reference only
SF28G
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- SF28G
- JLCPCB Part #
- C22387225
- Package
- DO-15
- Description
- -55℃~+150℃ 1.7V@2A 2A 35ns 50A 600V DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.0324
200+
$0.0253
500+
$0.0213
2000+
$0.0189
10000+
$0.0170
20000+
$0.0158
Related Products