
* Images are for reference only
BAT60B-5
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- BAT60B-5
- JLCPCB Part #
- C5457050
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 10V 20A 3A 600mV@1000mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 471
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 471
In-stock Item Pricing
Qty Unit Price
1+
$0.0450
100+
$0.0357
300+
$0.0310
3000+
$0.0275
6000+
$0.0248
9000+
$0.0233
Related Products
Welcome back, may I help you?