
* Images are for reference only
BZT52C18S-WL
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- BZT52C18S-WL
- JLCPCB Part #
- C5367573
- Package
- SOD-323
- Description
- 1 Independent 100nA 16.8V~19.1V 170Ω 18V 200mW 50Ω ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2860
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2860
In-stock Item Pricing
Qty Unit Price
1+
$0.0124
500+
$0.0097
3000+
$0.0082
6000+
$0.0073
24000+
$0.0065
51000+
$0.0060
Related Products