
* Images are for reference only
2SC4177
Extended
- Manufacturer
- Shikues
- MFR.Part #
- 2SC4177
- JLCPCB Part #
- C475475
- Package
- SOT-323
- Description
- 1 NPN 100mA 100nA 150mW 250MHz 300mV 50V 5V 90 NPN SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3112
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3112
In-stock Item Pricing
Qty Unit Price
1+
$0.0160
500+
$0.0125
3000+
$0.0105
6000+
$0.0093
24000+
$0.0083
51000+
$0.0078
Related Products
Welcome back, may I help you?