
* Images are for reference only
1SS184
Extended
- Manufacturer
- Shikues
- MFR.Part #
- 1SS184
- JLCPCB Part #
- C5341731
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Pair Common Cathode 1.2V 100mA 4ns 500nA 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0139
500+
$0.0109
3000+
$0.0091
6000+
$0.0081
24000+
$0.0072
51000+
$0.0067
Related Products
Welcome back, may I help you?