CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5L5.0C
ESD5L5.0C - 1
ESD5L5.0C - 2
ESD5L5.0C - 3
ESD5L5.0C - 4
Extended1/4
* Images are for reference only

ESD5L5.0C

Attributes
Value
Manufacturer
Shikues
MFR.Part #
ESD5L5.0C
JLCPCB Part #
C5160293
Package
SOD-523
Description
-55℃~+125℃ 0.25pF 1 100W 10nA 11V 20V 4A 5V Bidirectional ESD SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShikues
PackageSOD-523
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.25pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100W
Clamping Voltage20V
PolarityBidirectional
Peak Pulse Current (Ipp)4A
Voltage - Breakdown11V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD5L5.0C
ESD5L5.0C

* Images are for reference only

ESD5L5.0C

Extended
Manufacturer

Shikues

MFR.Part #
ESD5L5.0C
JLCPCB Part #
C5160293
Package
SOD-523
Description
-55℃~+125℃ 0.25pF 1 100W 10nA 11V 20V 4A 5V Bidirectional ESD SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5L5.0C

* Images are for reference only

ESD5L5.0C

Extended
Manufacturer

Shikues

MFR.Part #
ESD5L5.0C
JLCPCB Part #
C5160293
Package
SOD-523
Description
-55℃~+125℃ 0.25pF 1 100W 10nA 11V 20V 4A 5V Bidirectional ESD SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD5L5.0C Specifications

ESD5L5.0C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShikues
PackageSOD-523
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.25pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)100W
Clamping Voltage20V
PolarityBidirectional
Peak Pulse Current (Ipp)4A
Voltage - Breakdown11V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD5L5.0C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD5L5.0C Documents

ESD5L5.0C datasheets or manufacturer documentation.

Datasheet: ESD5L5.0C Datasheet (PDF)

ESD5L5.0C Schematic Symbol & PCB Footprint

The ESD5L5.0C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.