
* Images are for reference only
RU6080L
Extended
- Manufacturer
- Shenzhen ruichips Semicon
- MFR.Part #
- RU6080L
- JLCPCB Part #
- C180977
- Package
- TO-252-2
- Description
- 125W 140pF 2.84nF 300pF 4V 60V 72nC@10V 8.5mΩ@10V N-Channel TO-252-2 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3975
10+
$0.3090
30+
$0.2720
100+
$0.2253
500+
$0.2060
1000+
$0.1947
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?