
* Images are for reference only
J3-10-50F
Extended
- Manufacturer
- Shenzhen Yezhan Elec.
- MFR.Part #
- J3-10-50F
- JLCPCB Part #
- C6075529
- Package
- Plugin,P=10mm
- Description
- 3W 50mΩ Current Sense Resistor Through-hole ±1% 插件,P=10mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$0.3857
50+
$0.3056
150+
$0.2714
500+
$0.2285
2500+
$0.2094
5000+
$0.1980
Related Products
Welcome back, may I help you?