
* Images are for reference only
KH-VH-4P-Z
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-VH-4P-Z
- JLCPCB Part #
- C2761178
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x4P 250V 3.96mm 4 4P 7A 8.7mm 9.5mm Brass PA66 Through Hole Tin UL94V-0 VH 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 683
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 670
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
100+
$0.0428
300+
$0.0376
1000+
$0.0301
5000+
$0.0270
10000+
$0.0254
20000+
$0.0251
40000+
$0.0249
Related Products
Welcome back, may I help you?