
* Images are for reference only
KH-AF90QCSMT-10JB-H6.3
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-AF90QCSMT-10JB-H6.3
- JLCPCB Part #
- C2979062
- Package
- SMD
- Description
- 1 1.5A 10mm 30V 4P Black、White Female Surface Mount, Right Angle Type-A SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0362
300+
$0.0304
1000+
$0.0269
5000+
$0.0241
10000+
$0.0227
Related Products
Welcome back, may I help you?