
* Images are for reference only
KH-PH-3P-W
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-PH-3P-W
- JLCPCB Part #
- C2898955
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2A 2mm 3 3P 4.7mm 6.1mm Brass PA66 PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 147
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 145
In-stock Item Pricing
Qty Unit Price
1+
$0.0166
500+
$0.0132
2000+
$0.0104
4000+
$0.0092
24000+
$0.0082
50000+
$0.0077
Related Products
Welcome back, may I help you?