

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| IPEX Algebra | Gen 1 | |
| Voltage Rating | 60V | |
| Frequency | 3GHz | |
| Input/Output | IPEX to IPEX | |
| SWR | 1.3 | |
| Line Length | 25cm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KHA(RG1.37)-TX250B-IPEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | - | |
| IPEX Algebra | Gen 1 | |
| Voltage Rating | 60V | |
| Frequency | 3GHz | |
| Input/Output | IPEX to IPEX | |
| SWR | 1.3 | |
| Line Length | 25cm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KHA(RG1.37)-TX250B-IPEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KHA(RG1.37)-TX250B-IPEX datasheets or manufacturer documentation.
Datasheet: KHA(RG1.37)-TX250B-IPEX Datasheet (PDF)
The KHA(RG1.37)-TX250B-IPEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.