
* Images are for reference only
KH-A1252RS-9P
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-A1252RS-9P
- JLCPCB Part #
- C5204073
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 100V 1A 1x9P 4.4mm 4.86mm 9 9P GH Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1215
50+
$0.0968
150+
$0.0844
1200+
$0.0719
2400+
$0.0645
4800+
$0.0608
Related Products
Welcome back, may I help you?