
* Images are for reference only
LC05CIAC
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- LC05CIAC
- JLCPCB Part #
- C2972748
- Package
- SOD-323
- Description
- -40℃~+85℃ 1pF 20V 350W@8/20us 500nA 5V 6.8V IEC 61000-4-2、IEC 61000-4-4 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2900
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0364
300+
$0.0317
3000+
$0.0270
6000+
$0.0243
9000+
$0.0228
Related Products
Welcome back, may I help you?