
* Images are for reference only
P6SMB68A
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- P6SMB68A
- JLCPCB Part #
- C5220694
- Package
- SMB
- Description
- 1uA 58.1V 6.6A@10/1000us 600W 64.6V 92V TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2794
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2781
In-stock Item Pricing
Qty Unit Price
1+
$0.0512
100+
$0.0409
300+
$0.0355
3000+
$0.0304
6000+
$0.0271
9000+
$0.0257
Related Products
Welcome back, may I help you?