
* Images are for reference only
JK250-800U
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- JK250-800U
- JLCPCB Part #
- C355540
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 1.5W 1.6A 10A 18s 20mm 3Ω 400mΩ 60V 800mA 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.2878
50+
$0.2269
150+
$0.2008
500+
$0.1622
2500+
$0.1478
5000+
$0.1391
Related Products
Welcome back, may I help you?