
* Images are for reference only
SMDJ85CA
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- SMDJ85CA
- JLCPCB Part #
- C5267386
- Package
- SMC(DO214AB)
- Description
- 137V 21.9A@10/1000us 2uA 3kW 85V 94.4V Bidirectional TVS SMC(DO214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2850
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2850
In-stock Item Pricing
Qty Unit Price
1+
$0.2159
50+
$0.1888
150+
$0.1772
500+
$0.1627
3000+
$0.1485
6000+
$0.1446
Related Products
Welcome back, may I help you?