
* Images are for reference only
06 100.2
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- 06 100.2
- JLCPCB Part #
- C355657
- Package
- 0603
- Description
- -55℃~+125℃ 0.115 0.8mm 1.6mm 2A 32V 50A@32VDC Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3600
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3600
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
200+
$0.0292
600+
$0.0253
5000+
$0.0224
10000+
$0.0201
20000+
$0.0190
Related Products
Welcome back, may I help you?