
* Images are for reference only
JFC2410-1800FS
Extended
- Manufacturer
- Shenzhen JDT Fuse
- MFR.Part #
- JFC2410-1800FS
- JLCPCB Part #
- C2994765
- Package
- 2410
- Description
- -55℃~+125℃ 100A 108.75 125V 125V 2.5mm 6.1mm 8A Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1604
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1600
In-stock Item Pricing
Qty Unit Price
1+
$0.0678
100+
$0.0540
300+
$0.0471
1500+
$0.0407
4500+
$0.0365
10500+
$0.0344
Related Products
Welcome back, may I help you?