
* Images are for reference only
JFC0402-1300FS
Extended
- Manufacturer
- Shenzhen JDT Fuse
- MFR.Part #
- JFC0402-1300FS
- JLCPCB Part #
- C136323
- Package
- 0402
- Description
- -55℃~+125℃ 0.33 0.5mm 1mm 32V 35A 3A Surface Mount Fuse 0402 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 231
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
100+
$0.0389
300+
$0.0335
1000+
$0.0295
5000+
$0.0262
10000+
$0.0246
Related Products
Welcome back, may I help you?