
* Images are for reference only
JET23-5V-2
Extended
- Manufacturer
- Shenzhen JDT Fuse
- MFR.Part #
- JET23-5V-2
- JLCPCB Part #
- C2982337
- Package
- SOT-23
- Description
- -55℃~+125℃ 14V 160pF 2 23A 320W 500nA 5V 6V ESD IEC 61000-4-2、IEC 61000-4-5 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0289
200+
$0.0224
600+
$0.0189
3000+
$0.0160
9000+
$0.0142
21000+
$0.0132
Related Products
Welcome back, may I help you?