
* Images are for reference only
FM5103
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- FM5103
- JLCPCB Part #
- C2927926
- Package
- DFN-6L-EP(2x2)
- Description
- -40℃~+85℃ 1 1.5V~6V 100nA 2.8V 4.275V Protection IC Support DFN-6L-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1986
10+
$0.1939
30+
$0.1908
100+
$0.1878
Related Products
Welcome back, may I help you?