


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+140℃ | |
| Frequency - Switching | 65kHz~70kHz | |
| Duty Cycle(Max) | 75% | |
| Isolation | Non-Isolated | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A124. technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Shenzhen Fuman Elec | |
| Package | DIP-8 | |
| Operating Temperature | -20℃~+140℃ | |
| Frequency - Switching | 65kHz~70kHz | |
| Duty Cycle(Max) | 75% | |
| Isolation | Non-Isolated | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A124.. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A124. datasheets or manufacturer documentation.
Datasheet: A124. Datasheet (PDF)
The A124. schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.