
* Images are for reference only
FM2541SD
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- FM2541SD
- JLCPCB Part #
- C2931988
- Package
- SOP-8
- Description
- -40℃~+150℃ 0.45W 1.5A 650V 72kHz Flyback Isolation PWM Modulation、PFM Modulation Primary-Side Feedback Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.3869
10+
$0.3067
30+
$0.2714
100+
$0.2280
500+
$0.1991
1000+
$0.1879
Related Products
Welcome back, may I help you?