
* Images are for reference only
FM2539S
Extended
- Manufacturer
- Shenzhen Fuman Elec
- MFR.Part #
- FM2539S
- JLCPCB Part #
- C2931983
- Package
- SOP-7
- Description
- -40℃~+150℃ 0.45W 2A 650V 72kHz Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) PWM Modulation、PFM Modulation Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1964
10+
$0.1919
30+
$0.1887
100+
$0.1856
Related Products
Welcome back, may I help you?