
* Images are for reference only
TT0501PDX
Extended
- Manufacturer
- Shenzhen JingYang
- MFR.Part #
- TT0501PDX
- JLCPCB Part #
- C6423770
- Package
- SOD-523
- Description
- -55℃~+125℃ 1 100nA 13V 4.5pF 5V 6A@8/20us 7V 90W@8/20us IEC 61000-4-2、IEC 61000-4-4 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0255
200+
$0.0199
600+
$0.0167
3000+
$0.0149
9000+
$0.0133
21000+
$0.0124
Related Products
Welcome back, may I help you?