
* Images are for reference only
PTVSHC3N4V8U
Extended
- Manufacturer
- Shanghai Prisemi Elec
- MFR.Part #
- PTVSHC3N4V8U
- JLCPCB Part #
- C918809
- Package
- DFN2x2-3L
- Description
- 1 10uA 15.5V 3.2kW@8/20us 3nF 4.8V 7V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN2x2-3L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1185
50+
$0.0908
150+
$0.0769
500+
$0.0665
Related Products
Welcome back, may I help you?