
* Images are for reference only
CN3305
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN3305
- JLCPCB Part #
- C3034875
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.205V 2.7V~6.5V 360uA Charging IC Lithium Battery、LiFePO4 Battery、Lead-Acid Battery Not supported Not supported 恒流充电、恒压充电、自动再充电、充电终止、欠压锁定、过压保护 SOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2853
50+
$0.2234
150+
$0.1969
500+
$0.1637
2500+
$0.1488
4000+
$0.1399
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?