
* Images are for reference only
CN5136
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN5136
- JLCPCB Part #
- C840500
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA) 1 2.7V~6V 300kHz 500mA 85uA Adjustable Boost Boost Built-in No SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1927
200+
$0.0745
500+
$0.0720
1000+
$0.0707
Welcome back, may I help you?