
* Images are for reference only
S1-1204
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- S1-1204
- JLCPCB Part #
- C5745845
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 1A 1ms 300V@AC、350V@DC 500us Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8975
200+
$7.9394
500+
$7.6736
1000+
$7.5431
Welcome back, may I help you?