
* Images are for reference only
P1K-2B-2X16PA
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- P1K-2B-2X16PA
- JLCPCB Part #
- C5822894
- Package
- DIP-8
- Description
- -20℃~+85℃ -5hpa~5hpa 4.75V~5.25V DIP-8 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.7650
240+
$39.4084
480+
$38.0919
960+
$37.4401
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?