* Images are for reference only
DBT70510PU
- Manufacturer
- Sensata Tech
- MFR.Part #
- DBT70510PU
- JLCPCB Part #
- C6931918
- Package
- -
- Description
- Normally closed:1B(SPST-Normally closed) 5V 2A - Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DBT70510PU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DBT70510PU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DBT70510PU symbol, PCB footprint from the free EasyEDA PCB design tool.
DBT70510PU datasheets or manufacturer documentation.
Datasheet: DBT70510PU Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing