* Images are for reference only
DBR71275FU
- Manufacturer
- Sensata Tech
- MFR.Part #
- DBR71275FU
- JLCPCB Part #
- C6224457
- Package
- Plugin
- Description
- Normally closed:1B(SPST-Normally closed) 12V 3A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DBR71275FU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DBR71275FU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DBR71275FU symbol, PCB footprint from the free EasyEDA PCB design tool.
DBR71275FU datasheets or manufacturer documentation.
Datasheet: DBR71275FU Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing