
* Images are for reference only
DAT72475-HR
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAT72475-HR
- JLCPCB Part #
- C6596300
- Package
- Plugin
- Description
- -20℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 24V 2A 2ms 3ms 5kV@AC、5kV@DC Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.5743
200+
$17.3866
500+
$16.8067
1000+
$16.5184
Welcome back, may I help you?