* Images are for reference only
DAT70575TU
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAT70575TU
- JLCPCB Part #
- C6019738
- Package
- Plugin
- Description
- Normal Open:1A(SPST-Normal Open) 5V 2A Plugin Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DAT70575TU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DAT70575TU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DAT70575TU symbol, PCB footprint from the free EasyEDA PCB design tool.
DAT70575TU datasheets or manufacturer documentation.
Datasheet: DAT70575TU Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing