* Images are for reference only
DAT70510SU
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAT70510SU
- JLCPCB Part #
- C5666963
- Package
- -
- Description
- Normal Open:1A(SPST-Normal Open) 5V 2A - Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DAT70510SU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DAT70510SU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DAT70510SU symbol, PCB footprint from the free EasyEDA PCB design tool.
DAT70510SU datasheets or manufacturer documentation.
Datasheet: DAT70510SU Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing