* Images are for reference only
DAR70575SU
- Manufacturer
- Sensata Tech
- MFR.Part #
- DAR70575SU
- JLCPCB Part #
- C6019714
- Package
- -
- Description
- Normal Open:1A(SPST-Normal Open) 5V 3A - Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DAR70575SU technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DAR70575SU for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DAR70575SU symbol, PCB footprint from the free EasyEDA PCB design tool.
DAR70575SU datasheets or manufacturer documentation.
Datasheet: DAR70575SU Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing