
* Images are for reference only
8MPP2-01-0X28-U-1
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- 8MPP2-01-0X28-U-1
- JLCPCB Part #
- C6481850
- Package
- -
- Description
- -40℃~+85℃ 0Kpa~6.9Kpa 3.3V I2C Integrated ADC and digital interface - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2533
180+
$12.0725
480+
$11.6679
1020+
$11.4688
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

P51-3000-A-AD-I12-5V-000-000
Amphenol ICC
$149.4811

M5231-000005-100PG
TE Connectivity
$114.4824

P51-750-A-U-MD-20MA-000-000
Amphenol ICC
$154.5621

P51-15-A-UB-D-4.5OVP-000-000
Amphenol ICC
$154.5621

P51-500-A-H-MD-4.5OVP-000-000
Amphenol ICC
$154.5621

P51-750-A-A-MD-5V-000-000
Amphenol ICC
$154.5621
Welcome back, may I help you?