
* Images are for reference only
84137210H
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84137210H
- JLCPCB Part #
- C2617187
- Package
- -
- Description
- 1 Form A (SPST-NO) 24V~280V 25A No - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.1610
200+
$28.3120
500+
$27.3175
1000+
$26.8259
Related Products
Welcome back, may I help you?