
* Images are for reference only
84137320
Extended
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84137320
- JLCPCB Part #
- C2616962
- Package
- -
- Description
- 1 Form A (SPST-NO) 125A 48V~660V No - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.8363
200+
$33.6048
500+
$32.4241
1000+
$31.8410
Welcome back, may I help you?