* Images are for reference only
84134870
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84134870
- JLCPCB Part #
- C5534373
- Package
- -
- Description
- 1V~50V 3.5V~32V 1 Form A (SPST-NO) 30A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84134870 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84134870 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
84134870 symbol, PCB footprint from the free EasyEDA PCB design tool.
84134870 datasheets or manufacturer documentation.
Datasheet: 84134870 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing