* Images are for reference only
84134850
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84134850
- JLCPCB Part #
- C2616651
- Package
- -
- Description
- 1V~200V 3.5V~32V 1 Form A (SPST-NO) 10A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
84134850 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 84134850 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
84134850 symbol, PCB footprint from the free EasyEDA PCB design tool.
84134850 datasheets or manufacturer documentation.
Datasheet: 84134850 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing