* Images are for reference only
6HV1A100
- Manufacturer
- Sensata Tech
- MFR.Part #
- 6HV1A100
- JLCPCB Part #
- C7032585
- Package
- -
- Description
- One Normally Open: 1A (SPST-NO) 5kV@DC 6V 3A - Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
6HV1A100 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 6HV1A100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
6HV1A100 symbol, PCB footprint from the free EasyEDA PCB design tool.
6HV1A100 datasheets or manufacturer documentation.
Datasheet: 6HV1A100 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing