* Images are for reference only
24HV1B100
- Manufacturer
- Sensata Tech
- MFR.Part #
- 24HV1B100
- JLCPCB Part #
- C5486895
- Package
- -
- Description
- Normally closed:1B(SPST-Normally closed) 5kV@DC 24V 3A - Reed Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
24HV1B100 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 24HV1B100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
24HV1B100 symbol, PCB footprint from the free EasyEDA PCB design tool.
24HV1B100 datasheets or manufacturer documentation.
Datasheet: 24HV1B100 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing