* Images are for reference only
421SL1K
- Manufacturer
- Sensata Tech
- MFR.Part #
- 421SL1K
- JLCPCB Part #
- C17677424
- Package
- -
- Description
- 0mm~69.85mm - Position Sensors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
421SL1K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 421SL1K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
421SL1K symbol, PCB footprint from the free EasyEDA PCB design tool.
421SL1K datasheets or manufacturer documentation.
Datasheet: 421SL1K Datasheet (PDF)
Minimum: 1
Full Reel: 15
Total: $0
Available Order Qty: 0
In-stock Item Pricing