
* Images are for reference only
GZP193-050G
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP193-050G
- JLCPCB Part #
- C18905953
- Package
- SOP-4
- Description
- -20℃~+85℃ 0Kpa~50Kpa 10V No On-chip temperature compensation SOP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$4.1008
10+
$3.9155
27+
$3.8011
108+
$3.7061
Related Products
Welcome back, may I help you?